
MRF8S19260HR6 | |
|---|---|
DigiKey Part Number | 2156-MRF8S19260HR6-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MRF8S19260HR6 |
Description | RF MOSFET LDMOS 30V NI1230 |
Customer Reference | |
Detailed Description | RF Mosfet 30 V 1.6 A 1.99GHz 18.2dB 74W NI1230-8 |
Datasheet | Datasheet |
Category | Voltage - Test 30 V |
Manufacturer Freescale Semiconductor | Current - Test 1.6 A |
Packaging Bulk | Power - Output 74W |
Part Status Active | Voltage - Rated 65 V |
Technology LDMOS | Package / Case SOT-1110A |
Configuration Dual | Supplier Device Package NI1230-8 |
Frequency 1.99GHz | Base Product Number |
Gain 18.2dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 129,89000 € | 259,78 € |
| Unit Price without VAT: | 129,89000 € |
|---|---|
| Unit Price with VAT: | 154,56910 € |

