
MRF8P23080HSR5 | |
|---|---|
DigiKey Part Number | 2156-MRF8P23080HSR5-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MRF8P23080HSR5 |
Description | RF MOSFET LDMOS 28V NI780 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 280 mA 2.3GHz 14.6dB 16W NI-780S-4L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | LDMOS | |
Configuration | Dual | |
Frequency | 2.3GHz | |
Gain | 14.6dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 280 mA | |
Power - Output | 16W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | NI-780S-4L | |
Supplier Device Package | NI-780S-4L |
| Bulk: | 150 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 63,89000 € | 255,56 € |
| Unit Price without VAT: | 63,89000 € |
|---|---|
| Unit Price with VAT: | 76,02910 € |

