RF Mosfet 28 V 280 mA 2.3GHz 14.6dB 16W NI-780S-4L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRF8P23080HSR3

DigiKey Part Number
2156-MRF8P23080HSR3-ND
Manufacturer
Freescale Semiconductor
Manufacturer Product Number
MRF8P23080HSR3
Description
RF MOSFET LDMOS 28V NI780
Customer Reference
Detailed Description
RF Mosfet 28 V 280 mA 2.3GHz 14.6dB 16W NI-780S-4L
Datasheet
 Datasheet
EDA/CAD Models
MRF8P23080HSR3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Freescale Semiconductor
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
LDMOS
Configuration
Dual
Frequency
2.3GHz
Gain
14.6dB
Voltage - Test
28 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
280 mA
Power - Output
16W
Voltage - Rated
65 V
Mounting Type
Surface Mount
Package / Case
NI-780S-4L
Supplier Device Package
NI-780S-4L
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 392
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:392
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
470,98250 €283,93 €
Unit Price without VAT:70,98250 €
Unit Price with VAT:84,46918 €