Image for MRF8P20160HSR3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRF8P20160HSR3

DigiKey Part Number
2156-MRF8P20160HSR3-ND
Manufacturer
Freescale Semiconductor
Manufacturer Product Number
MRF8P20160HSR3
Description
RF MOSFET LDMOS 28V NI780
Customer Reference
Detailed Description
RF Mosfet 28 V 550 mA 1.92GHz 16.5dB 37W NI-780S-4
Datasheet
 Datasheet
EDA/CAD Models
MRF8P20160HSR3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Freescale Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Technology
LDMOS
Configuration
Dual
Frequency
1.92GHz
Gain
16.5dB
Voltage - Test
28 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
550 mA
Power - Output
37W
Voltage - Rated
65 V
Package / Case
NI-780S-4
Supplier Device Package
NI-780S-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 883
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:883
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2146,29500 €292,59 €
Unit Price without VAT:146,29500 €
Unit Price with VAT:174,09105 €