
MRF8P20100HSR3 | |
|---|---|
DigiKey Part Number | 2156-MRF8P20100HSR3-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MRF8P20100HSR3 |
Description | RF MOSFET LDMOS 28V NI780 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 400 mA 2.03GHz 16dB 20W NI-780S-4 |
Datasheet | Datasheet |
Category | Voltage - Test 28 V |
Manufacturer Freescale Semiconductor | Current - Test 400 mA |
Packaging Bulk | Power - Output 20W |
Part Status Active | Voltage - Rated 65 V |
Technology LDMOS | Package / Case NI-780S-4 |
Configuration Dual | Supplier Device Package NI-780S-4 |
Frequency 2.03GHz | Base Product Number |
Gain 16dB |
| Bulk: | 44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 90,55000 € | 271,65 € |
| Unit Price without VAT: | 90,55000 € |
|---|---|
| Unit Price with VAT: | 107,75450 € |

