
MRF7S38075HSR3 | |
|---|---|
DigiKey Part Number | 2156-MRF7S38075HSR3-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MRF7S38075HSR3 |
Description | RF MOSFET LDMOS 30V NI780 |
Customer Reference | |
Detailed Description | RF Mosfet 30 V 900 mA 3.4GHz ~ 3.6GHz 14dB 12W NI-780S |
Datasheet | Datasheet |
Category | Voltage - Test 30 V |
Manufacturer Freescale Semiconductor | Current - Test 900 mA |
Packaging Bulk | Power - Output 12W |
Part Status Active | Voltage - Rated 65 V |
Technology LDMOS | Package / Case NI-780S |
Frequency 3.4GHz ~ 3.6GHz | Supplier Device Package NI-780S |
Gain 14dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 127,94500 € | 255,89 € |
| Unit Price without VAT: | 127,94500 € |
|---|---|
| Unit Price with VAT: | 152,25455 € |

