
MRF7S38040HSR3 | |
|---|---|
DigiKey Part Number | 2156-MRF7S38040HSR3-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MRF7S38040HSR3 |
Description | RF MOSFET LDMOS 30V NI400 |
Customer Reference | |
Detailed Description | RF Mosfet 30 V 450 mA 3.4GHz ~ 3.6GHz 14dB 8W NI-400S-2S |
Datasheet | Datasheet |
Category | Voltage - Test 30 V |
Manufacturer Freescale Semiconductor | Current - Test 450 mA |
Packaging Bulk | Power - Output 8W |
Part Status Active | Voltage - Rated 65 V |
Technology LDMOS | Package / Case NI-400S-2S |
Frequency 3.4GHz ~ 3.6GHz | Supplier Device Package NI-400S-2S |
Gain 14dB | Base Product Number |
| Bulk: | 280 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 68,23750 € | 272,95 € |
| Unit Price without VAT: | 68,23750 € |
|---|---|
| Unit Price with VAT: | 81,20263 € |

