
MRF7S27130HSR5 | |
|---|---|
DigiKey Part Number | 2156-MRF7S27130HSR5-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MRF7S27130HSR5 |
Description | RF MOSFET LDMOS 28V NI780 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 1.5 A 2.7GHz 16.5dB 23W NI-780S |
Datasheet | Datasheet |
Category | Voltage - Test 28 V |
Manufacturer Freescale Semiconductor | Current - Test 1.5 A |
Packaging Bulk | Power - Output 23W |
Part Status Obsolete | Voltage - Rated 65 V |
Technology LDMOS | Mounting Type Chassis Mount |
Frequency 2.7GHz | Package / Case NI-780S |
Gain 16.5dB | Supplier Device Package NI-780S |
| Bulk: | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,97000 € | 254,97 € |
| Unit Price without VAT: | 254,97000 € |
|---|---|
| Unit Price with VAT: | 303,41430 € |

