
MRF7S21150HSR3 | |
|---|---|
DigiKey Part Number | 2156-MRF7S21150HSR3-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MRF7S21150HSR3 |
Description | RF MOSFET LDMOS 28V NI780 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 1.35 A 2.11GHz ~ 2.17GHz 17.5dB 44W NI-780S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 2.11GHz ~ 2.17GHz | |
Gain | 17.5dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 1.35 A | |
Power - Output | 44W | |
Voltage - Rated | 65 V | |
Package / Case | NI-780S | |
Supplier Device Package | NI-780S | |
Base Product Number |
| Bulk: | 550 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 109,50500 € | 219,01 € |
| Unit Price without VAT: | 109,50500 € |
|---|---|
| Unit Price with VAT: | 130,31095 € |

