
MRF7S21110HR3 | |
|---|---|
DigiKey Part Number | 2156-MRF7S21110HR3-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MRF7S21110HR3 |
Description | RF MOSFET LDMOS 28V NI780 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 1.1 A 2.17GHz 17.3dB 33W NI-780H-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 2.17GHz | |
Gain | 17.3dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 1.1 A | |
Power - Output | 33W | |
Voltage - Rated | 65 V | |
Package / Case | SOT-957A | |
Supplier Device Package | NI-780H-2L | |
Base Product Number |
| Bulk: | 898 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 72,77750 € | 291,11 € |
| Unit Price without VAT: | 72,77750 € |
|---|---|
| Unit Price with VAT: | 86,60523 € |

