
MRF7S19100NR1 | |
|---|---|
DigiKey Part Number | 2156-MRF7S19100NR1-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MRF7S19100NR1 |
Description | RF MOSFET LDMOS 28V TO270-4 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 1 A 1.93GHz ~ 1.99GHz 17.5dB 29W TO-270 WB-4 |
Datasheet | Datasheet |
Category | Voltage - Test 28 V |
Manufacturer Freescale Semiconductor | Current - Test 1 A |
Packaging Bulk | Power - Output 29W |
Part Status Active | Voltage - Rated 65 V |
Technology LDMOS | Package / Case TO-270AB |
Frequency 1.93GHz ~ 1.99GHz | Supplier Device Package TO-270 WB-4 |
Gain 17.5dB | Base Product Number |
| Bulk: | 3387 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 45,87833 € | 275,27 € |
| Unit Price without VAT: | 45,87833 € |
|---|---|
| Unit Price with VAT: | 54,59521 € |

