
MRF7S19080HR3 | |
|---|---|
DigiKey Part Number | 2156-MRF7S19080HR3-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MRF7S19080HR3 |
Description | RF MOSFET LDMOS 28V NI780 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 750 mA 1.99GHz 18dB 24W NI-780H-2L |
Datasheet | Datasheet |
Category | Voltage - Test 28 V |
Manufacturer Freescale Semiconductor | Current - Test 750 mA |
Packaging Bulk | Power - Output 24W |
Part Status Active | Voltage - Rated 65 V |
Technology LDMOS | Package / Case SOT-957A |
Frequency 1.99GHz | Supplier Device Package NI-780H-2L |
Gain 18dB | Base Product Number |
| Bulk: | 656 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 52,10800 € | 260,54 € |
| Unit Price without VAT: | 52,10800 € |
|---|---|
| Unit Price with VAT: | 62,00852 € |

