
MRF6VP3450HSR5 | |
|---|---|
DigiKey Part Number | 2156-MRF6VP3450HSR5-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MRF6VP3450HSR5 |
Description | RF MOSFET LDMOS 50V NI1230 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 1.4 A 470MHz ~ 860MHz 22.5dB 450W NI-1230-4S |
Datasheet | Datasheet |
EDA/CAD Models | MRF6VP3450HSR5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual | |
Frequency | 470MHz ~ 860MHz | |
Gain | 22.5dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 10µA | |
Noise Figure | - | |
Current - Test | 1.4 A | |
Power - Output | 450W | |
Voltage - Rated | 110 V | |
Mounting Type | Chassis Mount | |
Package / Case | NI-1230-4S | |
Supplier Device Package | NI-1230-4S |

