
MRF6VP21KHR5 | |
|---|---|
DigiKey Part Number | 2156-MRF6VP21KHR5-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MRF6VP21KHR5 |
Description | RF MOSFET LDMOS 50V NI1230 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 150 mA 235MHz 24dB 1000W NI-1230-4H |
Datasheet | Datasheet |
Category | Voltage - Test 50 V |
Manufacturer Freescale Semiconductor | Current Rating (Amps) 100µA |
Packaging Bulk | Current - Test 150 mA |
Part Status Active | Power - Output 1000W |
Technology LDMOS | Voltage - Rated 110 V |
Configuration Dual | Mounting Type Chassis Mount |
Frequency 235MHz | Package / Case SOT-979A |
Gain 24dB | Supplier Device Package NI-1230-4H |
| Bulk: | 48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 867,97000 € | 867,97 € |
| Unit Price without VAT: | 867,97000 € |
|---|---|
| Unit Price with VAT: | 1.032,88430 € |

