
MRF6V14300HSR5 | |
|---|---|
DigiKey Part Number | 2156-MRF6V14300HSR5-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MRF6V14300HSR5 |
Description | RF MOSFET LDMOS 50V NI780 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 150 mA 1.4GHz 18dB 330W NI-780S |
Datasheet | Datasheet |
Category | Voltage - Test 50 V |
Manufacturer Freescale Semiconductor | Current - Test 150 mA |
Packaging Bulk | Power - Output 330W |
Part Status Active | Voltage - Rated 100 V |
Technology LDMOS | Mounting Type Chassis Mount |
Frequency 1.4GHz | Package / Case NI-780S |
Gain 18dB | Supplier Device Package NI-780S |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 510,36000 € | 510,36 € |
| Unit Price without VAT: | 510,36000 € |
|---|---|
| Unit Price with VAT: | 607,32840 € |

