
MRF6S27015GNR1 | |
|---|---|
DigiKey Part Number | 2156-MRF6S27015GNR1-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MRF6S27015GNR1 |
Description | RF MOSFET LDMOS 28V TO270-2 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 160 mA 2.6GHz 14dB 3W TO-270-2 GULL |
Datasheet | Datasheet |
Category | Voltage - Test 28 V |
Manufacturer Freescale Semiconductor | Current - Test 160 mA |
Packaging Bulk | Power - Output 3W |
Part Status Active | Voltage - Rated 68 V |
Technology LDMOS | Package / Case TO-270BA |
Frequency 2.6GHz | Supplier Device Package TO-270-2 GULL |
Gain 14dB | Base Product Number |
| Bulk: | 743 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,71200 € | 267,12 € |
| Unit Price without VAT: | 26,71200 € |
|---|---|
| Unit Price with VAT: | 31,78728 € |

