
MRF6S24140HSR5 | |
|---|---|
DigiKey Part Number | 2156-MRF6S24140HSR5-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MRF6S24140HSR5 |
Description | RF MOSFET LDMOS 28V NI880S |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 1.3 A 2.39GHz 15.2dB 28W NI-880S |
Datasheet | Datasheet |
Category | Voltage - Test 28 V |
Manufacturer Freescale Semiconductor | Current - Test 1.3 A |
Packaging Bulk | Power - Output 28W |
Part Status Obsolete | Voltage - Rated 68 V |
Technology LDMOS | Mounting Type Surface Mount |
Frequency 2.39GHz | Package / Case NI-880S |
Gain 15.2dB | Supplier Device Package NI-880S |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 129,85000 € | 259,70 € |
| Unit Price without VAT: | 129,85000 € |
|---|---|
| Unit Price with VAT: | 154,52150 € |

