
MRF6S21100HR3 | |
|---|---|
DigiKey Part Number | 2156-MRF6S21100HR3-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MRF6S21100HR3 |
Description | RF MOSFET LDMOS 28V NI780 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 950 mA 2.11GHz ~ 2.17GHz 15.9dB 23W NI-780H-2L |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10µA |
Manufacturer Freescale Semiconductor | Current - Test 950 mA |
Packaging Bulk | Power - Output 23W |
Part Status Active | Voltage - Rated 68 V |
Technology LDMOS | Mounting Type Chassis Mount |
Frequency 2.11GHz ~ 2.17GHz | Package / Case SOT-957A |
Gain 15.9dB | Supplier Device Package NI-780H-2L |
Voltage - Test 28 V |
| Bulk: | 203 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 69,42000 € | 277,68 € |
| Unit Price without VAT: | 69,42000 € |
|---|---|
| Unit Price with VAT: | 82,60980 € |

