
MRF6S21050LR5 | |
|---|---|
DigiKey Part Number | 2156-MRF6S21050LR5-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MRF6S21050LR5 |
Description | RF MOSFET LDMOS 28V NI400 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 450 mA 2.16GHz 16dB 11.5W NI-400 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 2.16GHz | |
Gain | 16dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 450 mA | |
Power - Output | 11.5W | |
Voltage - Rated | 68 V | |
Package / Case | NI-400 | |
Supplier Device Package | NI-400 | |
Base Product Number |
| Bulk: | 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 65,60250 € | 262,41 € |
| Unit Price without VAT: | 65,60250 € |
|---|---|
| Unit Price with VAT: | 78,06698 € |

