
MRF6S19200HR5 | |
|---|---|
DigiKey Part Number | 2156-MRF6S19200HR5-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MRF6S19200HR5 |
Description | RF MOSFET LDMOS 28V NI780 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 1.6 A 1.93GHz ~ 1.99GHz 17.9dB 56W NI-780H-2L |
Datasheet | Datasheet |
Category | Voltage - Test 28 V |
Manufacturer Freescale Semiconductor | Current - Test 1.6 A |
Packaging Bulk | Power - Output 56W |
Part Status Active | Voltage - Rated 66 V |
Technology LDMOS | Package / Case SOT-957A |
Frequency 1.93GHz ~ 1.99GHz | Supplier Device Package NI-780H-2L |
Gain 17.9dB | Base Product Number |
| Bulk: | 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 120,93000 € | 241,86 € |
| Unit Price without VAT: | 120,93000 € |
|---|---|
| Unit Price with VAT: | 143,90670 € |

