
MRF5S9101MR1 | |
|---|---|
DigiKey Part Number | 2156-MRF5S9101MR1-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MRF5S9101MR1 |
Description | RF MOSFET 26V TO270-4 |
Customer Reference | |
Detailed Description | RF Mosfet 26 V 700 mA 869MHz ~ 960MHz 17.5dB 100W TO-270 WB-4 |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10µA |
Manufacturer Freescale Semiconductor | Current - Test 700 mA |
Packaging Bulk | Power - Output 100W |
Part Status Active | Voltage - Rated 68 V |
Frequency 869MHz ~ 960MHz | Mounting Type Surface Mount |
Gain 17.5dB | Package / Case TO-270AB |
Voltage - Test 26 V | Supplier Device Package TO-270 WB-4 |
| Bulk: | 116 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 45,72500 € | 274,35 € |
| Unit Price without VAT: | 45,72500 € |
|---|---|
| Unit Price with VAT: | 54,41275 € |

