
MRF5S9101MBR1 | |
|---|---|
DigiKey Part Number | 2156-MRF5S9101MBR1-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MRF5S9101MBR1 |
Description | RF MOSFET LDMOS 26V TO272-4 |
Customer Reference | |
Detailed Description | RF Mosfet 26 V 700 mA 960MHz 17.5dB 100W TO-272 WB-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 960MHz | |
Gain | 17.5dB | |
Voltage - Test | 26 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 700 mA | |
Power - Output | 100W | |
Voltage - Rated | 68 V | |
Package / Case | TO-272BB | |
Supplier Device Package | TO-272 WB-4 | |
Base Product Number |
| Bulk: | 107 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 46,30000 € | 277,80 € |
| Unit Price without VAT: | 46,30000 € |
|---|---|
| Unit Price with VAT: | 55,09700 € |

