
MRF5S21130HSR5 | |
|---|---|
DigiKey Part Number | 2156-MRF5S21130HSR5-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MRF5S21130HSR5 |
Description | RF MOSFET LDMOS 28V NI880S |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 1.2 A 2.11GHz ~ 2.17GHz 13.5dB 28W NI-880S |
Datasheet | Datasheet |
Category | Voltage - Test 28 V |
Manufacturer Freescale Semiconductor | Current - Test 1.2 A |
Packaging Bulk | Power - Output 28W |
Part Status Active | Voltage - Rated 65 V |
Technology LDMOS | Package / Case NI-880S |
Frequency 2.11GHz ~ 2.17GHz | Supplier Device Package NI-880S |
Gain 13.5dB | Base Product Number |
| Bulk: | 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 86,99667 € | 260,99 € |
| Unit Price without VAT: | 86,99667 € |
|---|---|
| Unit Price with VAT: | 103,52604 € |

