
MRF5S19060MBR1 | |
|---|---|
DigiKey Part Number | 2156-MRF5S19060MBR1-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MRF5S19060MBR1 |
Description | RF MOSFET LDMOS 28V TO272-4 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 750 mA 1.93GHz ~ 1.99GHz 14dB 12W TO-272 WB-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 1.93GHz ~ 1.99GHz | |
Gain | 14dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 750 mA | |
Power - Output | 12W | |
Voltage - Rated | 65 V | |
Package / Case | TO-272BB | |
Supplier Device Package | TO-272 WB-4 | |
Base Product Number |
| Bulk: | 393 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 48,59800 € | 242,99 € |
| Unit Price without VAT: | 48,59800 € |
|---|---|
| Unit Price with VAT: | 57,83162 € |

