
MRF21125R3 | |
|---|---|
DigiKey Part Number | 2156-MRF21125R3-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MRF21125R3 |
Description | RF MOSFET 28V NI880H |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 1.6 A 2.11GHz ~ 2.17GHz 13dB 125W NI-880H-2L |
Datasheet | Datasheet |
Category | Voltage - Test 28 V |
Manufacturer Freescale Semiconductor | Current Rating (Amps) 10µA |
Packaging Bulk | Current - Test 1.6 A |
Part Status Active | Power - Output 125W |
Technology MOSFET (Metal Oxide) | Voltage - Rated 65 V |
Configuration N-Channel | Mounting Type Chassis Mount |
Frequency 2.11GHz ~ 2.17GHz | Package / Case SOT-957A |
Gain 13dB | Supplier Device Package NI-880H-2L |
| Bulk: | 59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 117,88000 € | 235,76 € |
| Unit Price without VAT: | 117,88000 € |
|---|---|
| Unit Price with VAT: | 140,27720 € |

