
MRF21085R3 | |
|---|---|
DigiKey Part Number | 2156-MRF21085R3-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MRF21085R3 |
Description | RF MOSFET 28V NI780 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 1 A 2.11GHz ~ 2.17GHz 13.6dB 90W NI-780H-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel | |
Frequency | 2.11GHz ~ 2.17GHz | |
Gain | 13.6dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 10µA | |
Noise Figure | - | |
Current - Test | 1 A | |
Power - Output | 90W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-957A | |
Supplier Device Package | NI-780H-2L |
| Bulk: | 162 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 130,41500 € | 260,83 € |
| Unit Price without VAT: | 130,41500 € |
|---|---|
| Unit Price with VAT: | 155,19385 € |

