
MRF21010LR1 | |
|---|---|
DigiKey Part Number | 2156-MRF21010LR1-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MRF21010LR1 |
Description | RF MOSFET LDMOS 28V NI360 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 100 mA 2.17GHz 13.5dB 10W NI-360 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 2.17GHz | |
Gain | 13.5dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 10W | |
Voltage - Rated | 65 V | |
Package / Case | NI-360 | |
Supplier Device Package | NI-360 | |
Base Product Number |
| Bulk: | 2488 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 41,73833 € | 250,43 € |
| Unit Price without VAT: | 41,73833 € |
|---|---|
| Unit Price with VAT: | 49,66861 € |

