
MRF19045LSR5 | |
|---|---|
DigiKey Part Number | 2156-MRF19045LSR5-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MRF19045LSR5 |
Description | RF MOSFET LDMOS 26V NI400 |
Customer Reference | |
Detailed Description | RF Mosfet 26 V 550 mA 1.93GHz 14.5dB 9.5W NI-400S-240 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 1.93GHz | |
Gain | 14.5dB | |
Voltage - Test | 26 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 550 mA | |
Power - Output | 9.5W | |
Voltage - Rated | 65 V | |
Package / Case | NI-400S | |
Supplier Device Package | NI-400S-240 | |
Base Product Number |
| Bulk: | 135 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 29,85444 € | 268,69 € |
| Unit Price without VAT: | 29,85444 € |
|---|---|
| Unit Price with VAT: | 35,52678 € |

