
MRF18060BLSR3 | |
|---|---|
DigiKey Part Number | 2156-MRF18060BLSR3-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MRF18060BLSR3 |
Description | RF MOSFET 26V NI780 |
Customer Reference | |
Detailed Description | RF Mosfet 26 V 500 mA 1.93GHz ~ 1.99GHz 13dB 60W NI-780S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel | |
Frequency | 1.93GHz ~ 1.99GHz | |
Gain | 13dB | |
Voltage - Test | 26 V | |
Current Rating (Amps) | 6µA | |
Noise Figure | - | |
Current - Test | 500 mA | |
Power - Output | 60W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | NI-780S | |
Supplier Device Package | NI-780S |
| Bulk: | 224 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 69,17500 € | 276,70 € |
| Unit Price without VAT: | 69,17500 € |
|---|---|
| Unit Price with VAT: | 82,31825 € |

