
MRF18030ALSR5 | |
|---|---|
DigiKey Part Number | 2156-MRF18030ALSR5-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MRF18030ALSR5 |
Description | RF MOSFET LDMOS 26V NI400 |
Customer Reference | |
Detailed Description | RF Mosfet 26 V 250 mA 1.81GHz ~ 1.88GHz 14dB 30W NI-400S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 1.81GHz ~ 1.88GHz | |
Gain | 14dB | |
Voltage - Test | 26 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 250 mA | |
Power - Output | 30W | |
Voltage - Rated | 65 V | |
Package / Case | NI-400S | |
Supplier Device Package | NI-400S | |
Base Product Number |
| Bulk: | 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 44,31167 € | 265,87 € |
| Unit Price without VAT: | 44,31167 € |
|---|---|
| Unit Price with VAT: | 52,73089 € |

