
MRF1570FT1 | |
|---|---|
DigiKey Part Number | 2156-MRF1570FT1-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MRF1570FT1 |
Description | RF MOSFET 12.5V TO272-8 |
Customer Reference | |
Detailed Description | RF Mosfet 12.5 V 800 mA 470MHz 10dB 70W TO-272-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel | |
Frequency | 470MHz | |
Gain | 10dB | |
Voltage - Test | 12.5 V | |
Current Rating (Amps) | 1µA | |
Noise Figure | - | |
Current - Test | 800 mA | |
Power - Output | 70W | |
Voltage - Rated | 40 V | |
Mounting Type | Chassis Mount | |
Package / Case | TO-272-8 | |
Supplier Device Package | TO-272-8 |
| Bulk: | 423 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 36,14571 € | 253,02 € |
| Unit Price without VAT: | 36,14571 € |
|---|---|
| Unit Price with VAT: | 43,01339 € |

