87C51FB 8XC51FX Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) EPROM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR87C51FB16

DigiKey Part Number
2156-MR87C51FB16-ND
Manufacturer
Manufacturer Product Number
MR87C51FB16
Description
8-BIT UVPROM
Customer Reference
Detailed Description
87C51FB 8XC51FX Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) EPROM
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Peripherals
WDT
Mfr
Number of I/O
32
Series
Program Memory Size
Packaging
Bulk
Program Memory Type
EPROM
Part Status
Active
RAM Size
256 x 8
DigiKey Programmable
Not Verified
Voltage - Supply (Vcc/Vdd)
4V ~ 6V
Core Processor
87C51FB
Oscillator Type
External, Internal
Core Size
8-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
16MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.002
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1002
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1226,27000 €226,27 €
Unit Price without VAT:226,27000 €
Unit Price with VAT:269,26130 €