
MR82C86H-5/B | |
|---|---|
DigiKey Part Number | 2156-MR82C86H-5/B-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | MR82C86H-5/B |
Description | IC TXRX 4.5V/5.5V 20-CLCC |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-CLCC (8.89x8.89) |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 20mA |
Manufacturer Harris Corporation | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-CLCC |
Number of Elements 1 | Supplier Device Package 20-CLCC (8.89x8.89) |
Number of Bits per Element 8 | Base Product Number |
Output Type 3-State |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 36,97857 € | 258,85 € |
| Unit Price without VAT: | 36,97857 € |
|---|---|
| Unit Price with VAT: | 44,00450 € |

