
MR82C84A/B | |
|---|---|
DigiKey Part Number | 2156-MR82C84A/B-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | MR82C84A/B |
Description | IC CLOCK GENERATOR 20CLCC |
Customer Reference | |
Detailed Description | Clock Generator, Clock Synchronizer IC 25MHz 1 20-CLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator, Clock Synchronizer | |
PLL | No | |
Input | TTL | |
Output | TTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | No/No | |
Frequency - Max | 25MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-CLCC | |
Supplier Device Package | 20-CLCC (8.89x8.89) |
| Bulk: | 45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 21,95417 € | 263,45 € |
| Unit Price without VAT: | 21,95417 € |
|---|---|
| Unit Price with VAT: | 26,12546 € |

