Image for MR5760 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR5760

DigiKey Part Number
2156-MR5760-FS-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
MR5760
Description
LED RED DIFFUSED T-1 T/H
Customer Reference
Detailed Description
Red LED Indication - Discrete 5V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
3mm, T-1
Mfr
Voltage - Forward (Vf) (Typ)
5V
Packaging
Bulk
Current - Test
10mA
Part Status
Obsolete
Viewing Angle
60°
Color
Mounting Type
Configuration
Standard
Wavelength - Peak
635nm
Lens Color
Red
Package / Case
Radial
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Height (Max)
6.30mm
Lens Style
Round with Domed Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.750
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1750
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8260,30597 €252,73 €
Unit Price without VAT:0,30597 €
Unit Price with VAT:0,36410 €