
MR5461 | |
|---|---|
DigiKey Part Number | 2156-MR5461-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MR5461 |
Description | LED GREEN DIFFUSED T-1 T/H |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 12V Radial |
Datasheet | Datasheet |
Category | Lens Size 3mm, T-1 |
Mfr | Voltage - Forward (Vf) (Typ) 12V |
Packaging Bulk | Current - Test 13mA |
Part Status Obsolete | Viewing Angle 60° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 565nm |
Lens Color Green | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 6.30mm |
Lens Style Round with Domed Top |
| Bulk: | 3750 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 826 | 0,30841 € | 254,75 € |
| Unit Price without VAT: | 0,30841 € |
|---|---|
| Unit Price with VAT: | 0,36701 € |

