
MR5460MP4A | |
|---|---|
DigiKey Part Number | 2156-MR5460MP4A-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MR5460MP4A |
Description | LED CBI 3MM GREEN DIFF RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 5V 12mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | - | |
Configuration | Single | |
Current | 12mA | |
Millicandela Rating | 4mcd | |
Viewing Angle | - | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 5V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Bulk: | 24000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 673 | 0,38727 € | 260,63 € |
| Unit Price without VAT: | 0,38727 € |
|---|---|
| Unit Price with VAT: | 0,46085 € |

