Analog Multiplier 4-Quadrant 14-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPY534KD

DigiKey Part Number
2156-MPY534KD-BB-ND
Manufacturer
Burr Brown
Manufacturer Product Number
MPY534KD
Description
ANALOG MULTIPLIER OR DIVIDER
Customer Reference
Detailed Description
Analog Multiplier 4-Quadrant 14-CDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Burr Brown
Series
Packaging
Tube
Part Status
Obsolete
Function
Analog Multiplier
Number of Bits/Stages
4-Quadrant
Package / Case
14-CDIP (0.300", 7.62mm)
Supplier Device Package
14-CDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.695
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:3695
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1221,55833 €258,70 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,55833 €
Unit Price with VAT:25,65441 €