
MPY100CM | |
|---|---|
DigiKey Part Number | 2156-MPY100CM-BB-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | MPY100CM |
Description | ANALOG MULTIPLIER OR DIVIDER |
Customer Reference | |
Detailed Description | Analog Multiplier/Divider 4-Quadrant TO-100-10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Burr Brown | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Function | Analog Multiplier/Divider | |
Number of Bits/Stages | 4-Quadrant | |
Package / Case | TO-100-10 Metal Can | |
Supplier Device Package | TO-100-10 |

