
MPXS3020VMS180 | |
|---|---|
DigiKey Part Number | 2156-MPXS3020VMS180-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MPXS3020VMS180 |
Description | IC MCU 32BIT 2MB FLASH 473MAPBGA |
Customer Reference | |
Detailed Description | e200z7d - Microcontroller IC 32-Bit Dual-Core 150MHz 2MB (2M x 8) FLASH 473-MAPBGA (19x19) |
Datasheet | Datasheet |
EDA/CAD Models | MPXS3020VMS180 Models |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 64K x 8 |
Packaging Bulk | RAM Size 512K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 34x12b |
Core Processor e200z7d | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 150MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, FlexRay, I2C, LINbus, SPI, UART | Supplier Device Package 473-MAPBGA (19x19) |
Peripherals DMA, PWM, WDT | Package / Case 473-LFBGA |
Number of I/O 16 | Base Product Number |
Program Memory Size |
| Bulk: | 148 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 35,61286 € | 249,29 € |
| Unit Price without VAT: | 35,61286 € |
|---|---|
| Unit Price with VAT: | 42,37930 € |

