
MPXS2010VLQ80 | |
|---|---|
DigiKey Part Number | 2156-MPXS2010VLQ80-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MPXS2010VLQ80 |
Description | IC MCU 32BIT 1MB FLASH 144LQFP |
Customer Reference | |
Detailed Description | e200z4d - Microcontroller IC 32-Bit 80MHz 1MB (1M x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | RAM Size 128K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Active | Data Converters A/D 32x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor e200z4d | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 80MHz | Supplier Device Package 144-LQFP (20x20) |
Connectivity CANbus, LINbus, SPI, UART/USART | Package / Case 144-LQFP |
Peripherals DMA, POR, PWM, WDT | Base Product Number |
Program Memory Size |
| Bulk: | 300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 15,51063 € | 248,17 € |
| Unit Price without VAT: | 15,51063 € |
|---|---|
| Unit Price with VAT: | 18,45765 € |

