
MPXN2020VMG116 | |
|---|---|
DigiKey Part Number | 2156-MPXN2020VMG116-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MPXN2020VMG116 |
Description | IC MCU 32BIT 2MB FLASH 208MAPBGA |
Customer Reference | |
Detailed Description | e200z650 PX Microcontroller IC 32-Bit 116MHz 2MB (2M x 8) FLASH 208-MAPBGA (17x17) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 592K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Active | Data Converters A/D 36x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor e200z650 | Operating Temperature -40°C ~ 105°C |
Core Size | Mounting Type Surface Mount |
Speed 116MHz | Supplier Device Package 208-MAPBGA (17x17) |
Connectivity CANbus, I2C, LINbus, SCI, SPI, UART/USART | Package / Case 208-BGA |
Peripherals DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 155 |
| Bulk: | 190 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 20,71500 € | 248,58 € |
| Unit Price without VAT: | 20,71500 € |
|---|---|
| Unit Price with VAT: | 24,65085 € |

