
MPXH6101A6U | |
|---|---|
DigiKey Part Number | 2156-MPXH6101A6U-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MPXH6101A6U |
Description | SENSOR 15.23PSIA 5V 8SSOP |
Customer Reference | |
Detailed Description | Pressure Sensor 2.18PSI ~ 15.23PSI (15kPa ~ 105kPa) Absolute 0.2 V ~ 5 V 8-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 2.18PSI ~ 15.23PSI (15kPa ~ 105kPa) | |
Output Type | Analog Voltage | |
Output | 0.2 V ~ 5 V | |
Accuracy | ±1.72% | |
Voltage - Supply | 4.75V ~ 5.5V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 58.02PSI (400kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SSOP |
| Bulk: | 683 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 10,44760 € | 261,19 € |
| Unit Price without VAT: | 10,44760 € |
|---|---|
| Unit Price with VAT: | 12,43264 € |

