Pressure Sensor 1.45PSI (10kPa) Differential 0 mV ~ 25 mV (10V) 4-SSIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPXC2012DT1

DigiKey Part Number
2156-MPXC2012DT1-ND
Manufacturer
Freescale Semiconductor
Manufacturer Product Number
MPXC2012DT1
Description
SENSOR 1.45PSID .025V
Customer Reference
Detailed Description
Pressure Sensor 1.45PSI (10kPa) Differential 0 mV ~ 25 mV (10V) 4-SSIP Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 10V
Manufacturer
Freescale Semiconductor
Port Style
Barbless
Packaging
Bulk
Features
Temperature Compensated
Part Status
Obsolete
Termination Style
PC Pin
Pressure Type
Differential
Maximum Pressure
10.88PSI (75kPa)
Operating Pressure
1.45PSI (10kPa)
Operating Temperature
15°C ~ 40°C
Output Type
Wheatstone Bridge
Mounting Type
Through Hole
Output
0 mV ~ 25 mV (10V)
Package / Case
4-SSIP Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 650
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:650
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
406,32325 €252,93 €
Unit Price without VAT:6,32325 €
Unit Price with VAT:7,52467 €