
MPX4400A | |
|---|---|
DigiKey Part Number | 2156-MPX4400A-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MPX4400A |
Description | MPX4400A - PRES SEN INTEG 20 - 4 |
Customer Reference | |
Detailed Description | Pressure Sensor 2.9PSI ~ 58.02PSI (20kPa ~ 400kPa) Absolute |
Datasheet | Datasheet |
Category | Operating Pressure 2.9PSI ~ 58.02PSI (20kPa ~ 400kPa) |
Manufacturer NXP Semiconductors | Output Type Analog Voltage |
Packaging Bulk | Accuracy ±1.5% |
Part Status Obsolete | Voltage - Supply 4.85V ~ 5.35V |
Applications Board Mount | Maximum Pressure 58.02PSI (400kPa) |
Pressure Type Absolute | Operating Temperature -40°C ~ 125°C |
| Bulk: | 43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 19,10538 € | 248,37 € |
| Unit Price without VAT: | 19,10538 € |
|---|---|
| Unit Price with VAT: | 22,73540 € |

