
MPVZ7025G6U | |
|---|---|
DigiKey Part Number | 2156-MPVZ7025G6U-FR-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MPVZ7025G6U |
Description | SENSOR 3.63PSIC 4.7V |
Customer Reference | |
Detailed Description | Pressure Sensor ±3.63PSI (±25kPa) Compound 0.2 V ~ 4.7 V 8-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Compound | |
Operating Pressure | ±3.63PSI (±25kPa) | |
Output Type | Analog Voltage | |
Output | 0.2 V ~ 4.7 V | |
Accuracy | ±5% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | ±29.01PSI (±200kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Supplier Device Package | - |
| Tray: | 53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 14,07444 € | 253,34 € |
| Unit Price without VAT: | 14,07444 € |
|---|---|
| Unit Price with VAT: | 16,74858 € |

