
MPVZ4006G6T1 | |
|---|---|
DigiKey Part Number | 2156-MPVZ4006G6T1-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MPVZ4006G6T1 |
Description | SENSOR 0.87PSIG 4.6V |
Customer Reference | |
Detailed Description | Pressure Sensor 0.87PSI (6kPa) Vented Gauge 0.3 V ~ 4.6 V 8-SMD Module |
Datasheet | Datasheet |
Category | Output 0.3 V ~ 4.6 V |
Manufacturer Freescale Semiconductor | Voltage - Supply 4.75V ~ 5.25V |
Series | Port Style No Port |
Packaging Bulk | Features Temperature Compensated |
Part Status Obsolete | Termination Style SMD (SMT) Tab |
Applications Board Mount | Maximum Pressure 10.88PSI (75kPa) |
Pressure Type Vented Gauge | Operating Temperature 10°C ~ 60°C |
Operating Pressure 0.87PSI (6kPa) | Mounting Type Surface Mount |
Output Type Analog Voltage | Package / Case 8-SMD Module |
| Bulk: | 597 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 21,17083 € | 254,05 € |
| Unit Price without VAT: | 21,17083 € |
|---|---|
| Unit Price with VAT: | 25,19329 € |

