
MPSW01 | |
|---|---|
DigiKey Part Number | 2156-MPSW01-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MPSW01 |
Description | TRANS NPN 30V 1A TO92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 1 A 50MHz 1 W Through Hole TO-92 (TO-226) |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 1A |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 1A, 1V |
Packaging Bulk | Power - Max 1 W |
Part Status Obsolete | Frequency - Transition 50MHz |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-226-3, TO-92-3 Long Body |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package TO-92 (TO-226) |
| Bulk: | 6168 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.514 | 0,16998 € | 257,35 € |
| Unit Price without VAT: | 0,16998 € |
|---|---|
| Unit Price with VAT: | 0,20228 € |

