
MPSH17 | |
|---|---|
DigiKey Part Number | 2156-MPSH17-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MPSH17 |
Description | RF TRANS NPN 15V 800MHZ TO-92-3 |
Customer Reference | |
Detailed Description | RF Transistor NPN 15V 800MHz 350mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 15V | |
Frequency - Transition | 800MHz | |
Noise Figure (dB Typ @ f) | 6dB @ 200MHz | |
Gain | 24dB | |
Power - Max | 350mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 25 @ 5mA, 10V | |
Current - Collector (Ic) (Max) | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Bulk: | 42000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.030 | 0,08606 € | 260,76 € |
| Unit Price without VAT: | 0,08606 € |
|---|---|
| Unit Price with VAT: | 0,10241 € |

