
MPSH11 | |
|---|---|
DigiKey Part Number | 2156-MPSH11-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MPSH11 |
Description | RF TRANS NPN 25V 650MHZ TO-92-3 |
Customer Reference | |
Detailed Description | RF Transistor NPN 25V 50mA 650MHz 350mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Power - Max 350mW |
Manufacturer Fairchild Semiconductor | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 4mA, 10V |
Packaging Bulk | Current - Collector (Ic) (Max) 50mA |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type NPN | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 25V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Frequency - Transition 650MHz | Supplier Device Package TO-92-3 |
| Bulk: | 9232 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.620 | 0,06799 € | 246,12 € |
| Unit Price without VAT: | 0,06799 € |
|---|---|
| Unit Price with VAT: | 0,08091 € |

